
ISL6406CV | |
|---|---|
DigiKey Part Number | 2156-ISL6406CV-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6406CV |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 715kHz |
Manufacturer Intersil | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start, Sync |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
| Bulk: | 672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

