
ISL6405EEBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6405EEBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6405EEBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 13V ~ 18V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Tube: | 1010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,77283 € | 257,06 € |
| Unit Price without VAT: | 1,77283 € |
|---|---|
| Unit Price with VAT: | 2,10967 € |

