
ISL6377HRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6377HRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6377HRZ |
Description | MULTI-PHASE PWM REGULATOR |
Customer Reference | |
Detailed Description | - Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, AMD Fusion™ CPU GPU | |
Voltage - Input | 10V ~ 12.6V | |
Number of Outputs | 2 | |
Voltage - Output | 0.5V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,65256 € | 259,45 € |
| Unit Price without VAT: | 6,65256 € |
|---|---|
| Unit Price with VAT: | 7,91655 € |

