
ISL6333CRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6333CRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6333CRZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR11 Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR11 | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,22710 € | 255,04 € |
| Unit Price without VAT: | 8,22710 € |
|---|---|
| Unit Price with VAT: | 9,79025 € |

