
ISL6328ACRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6328ACRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6328ACRZ-T |
Description | SWITCHING REGULATOR/CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.0125V ~ 1.55V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Bulk: | 346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,73500 € | 262,05 € |
| Unit Price without VAT: | 8,73500 € |
|---|---|
| Unit Price with VAT: | 10,39465 € |

