
ISL6324AIRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6324AIRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6324AIRZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output Up to 2V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, AMD SVI | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 2 |
| Tube: | 1875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,49333 € | 256,32 € |
| Unit Price without VAT: | 9,49333 € |
|---|---|
| Unit Price with VAT: | 11,29706 € |

