
ISL6322IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6322IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6322IRZ |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output 0.38V ~ 1.99V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR10, VR11, AMD CPU | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 1 |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,98326 € | 257,28 € |
| Unit Price without VAT: | 5,98326 € |
|---|---|
| Unit Price with VAT: | 7,12008 € |

