
ISL6322IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6322IRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6322IRZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10, VR11, AMD CPU | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.38V ~ 1.99V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,69382 € | 261,59 € |
| Unit Price without VAT: | 7,69382 € |
|---|---|
| Unit Price with VAT: | 9,15565 € |

