
ISL6316CRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6316CRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6316CRZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1MHz |
Packaging Bulk | Duty Cycle (Max) 66.7% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 40-QFN (6x6) |
Output Phases 4 | Base Product Number |
| Bulk: | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

