
ISL6307BCRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6307BCRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6307BCRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 6 | |
Output Phases | 6 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Frequency - Switching | 80kHz ~ 1MHz | |
Duty Cycle (Max) | 66.7% | |
Synchronous Rectifier | - | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Tube: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,72132 € | 255,41 € |
| Unit Price without VAT: | 6,72132 € |
|---|---|
| Unit Price with VAT: | 7,99837 € |

