
ISL6306IRZ-INT | |
|---|---|
DigiKey Part Number | 2156-ISL6306IRZ-INT-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6306IRZ-INT |
Description | SWITCHING CONTROLLER, CURRENT/VO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Frequency - Switching 80kHz ~ 1MHz |
Manufacturer Intersil | Duty Cycle (Max) 66.7% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 40-QFN (6x6) |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,42507 € | 256,88 € |
| Unit Price without VAT: | 3,42507 € |
|---|---|
| Unit Price with VAT: | 4,07583 € |

