
ISL6296DRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6296DRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6296DRZ-T |
Description | IC BAT AUTHENTICATION MULT 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Multi-Chemistry 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Battery Authentication | |
Battery Chemistry | Multi-Chemistry | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Bulk: | 28701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

