
ISL6296DH-T | |
|---|---|
DigiKey Part Number | 2156-ISL6296DH-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6296DH-T |
Description | IC BATT AUTH MULTI 1-3C SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Multi-Chemistry SOT-23-5 |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Operating Temperature -25°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case SC-74A, SOT-753 |
Part Status Obsolete | Supplier Device Package SOT-23-5 |
Function Battery Authentication | Base Product Number |
Battery Chemistry Multi-Chemistry |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

