Charger IC Lithium Ion/Polymer 16-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6291-1CR

DigiKey Part Number
2156-ISL6291-1CR-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6291-1CR
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3164
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2331,09635 €255,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09635 €
Unit Price with VAT:1,30466 €