
ISL6273IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6273IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6273IRZ |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,42443 € | 256,99 € |
| Unit Price without VAT: | 2,42443 € |
|---|---|
| Unit Price with VAT: | 2,88507 € |

