
ISL6271ACR | |
|---|---|
DigiKey Part Number | 2156-ISL6271ACR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6271ACR |
Description | SWITCHING REGULATOR, 0.8A |
Customer Reference | |
Detailed Description | Processor PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 380µA | |
Voltage - Supply | 2.76V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Tube: | 772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

