
ISL6271ACR-T | |
|---|---|
DigiKey Part Number | 2156-ISL6271ACR-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6271ACR-T |
Description | SWITCHING REGULATOR, 0.8A |
Customer Reference | |
Detailed Description | Processor PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.76V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 20-QFN (4x4) |
Current - Supply 380µA | Base Product Number |
| Bulk: | 5569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

