
ISL6264CRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6264CRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6264CRZ-T |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Mobile Turion™ Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, AMD Mobile Turion™ | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.38V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,99400 € | 254,97 € |
| Unit Price without VAT: | 50,99400 € |
|---|---|
| Unit Price with VAT: | 60,68286 € |

