
ISL6263CHRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6263CHRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6263CHRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, GPU Core Power Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, GPU Core Power | |
Voltage - Input | 5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.41V ~ 1.29V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Tube: | 1320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27025 € | 258,35 € |
| Unit Price without VAT: | 3,27025 € |
|---|---|
| Unit Price with VAT: | 3,89160 € |

