
ISL6261ACRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6261ACRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6261ACRZ |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Intersil | Voltage - Output 0.3V ~ 1.5V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Converter, Intel IMVP-6 | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 5V ~ 21V | Base Product Number |
| Bulk: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34855 € | 254,49 € |
| Unit Price without VAT: | 3,34855 € |
|---|---|
| Unit Price with VAT: | 3,98477 € |

