
ISL6260CRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6260CRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6260CRZ |
Description | MULTI-PHASE CORE REGULATOR |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 1.5V |
Manufacturer Intersil | Operating Temperature -10°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 40-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-QFN (6x6) |
Applications Converter, Intel IMVP-6 | Base Product Number |
Number of Outputs 1 |
| Tube: | 3652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,38267 € | 253,70 € |
| Unit Price without VAT: | 3,38267 € |
|---|---|
| Unit Price with VAT: | 4,02538 € |

