
ISL6247CRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6247CRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6247CRZ |
Description | MULTI-PHASE PWM CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 25V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | - | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Tube: | 1367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,23588 € | 258,87 € |
| Unit Price without VAT: | 3,23588 € |
|---|---|
| Unit Price with VAT: | 3,85070 € |

