
ISL6235CA | |
|---|---|
DigiKey Part Number | 2156-ISL6235CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6235CA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (2) 300kHz 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (2) | |
Number of Outputs | 5 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller, Controller, Controller, 5V, 5A | |
Voltage/Current - Output 2 | Controller, Controller, Controller, 3.3V, 5A | |
Voltage/Current - Output 3 | Controller, Controller, Controller, 12V, - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.6V ~ 24V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

