
ISL6227CAZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6227CAZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6227CAZ-T |
Description | DUAL SWITCHING CONTROLLER, CURRE |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227CAZ-T Models |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -10°C ~ 100°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 5V ~ 28V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34855 € | 254,49 € |
| Unit Price without VAT: | 3,34855 € |
|---|---|
| Unit Price with VAT: | 3,98477 € |

