
ISL6226CA | |
|---|---|
DigiKey Part Number | 2156-ISL6226CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6226CA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 5.6V ~ 5.25V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple ~ 3.8V, 22.32V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

