
ISL6223CA-T | |
|---|---|
DigiKey Part Number | 2156-ISL6223CA-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6223CA-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Mobile CPU Voltage Regulator IC 2 Output 20-QSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.925V ~ 2V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Applications Controller, Mobile CPU | Supplier Device Package 20-QSOP |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 2 |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

