
ISL6219CA-T | |
|---|---|
DigiKey Part Number | 2156-ISL6219CA-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6219CA-T |
Description | VOLTAGE MODE PWM CONTROLLER 1.1V |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile VID Voltage Regulator IC 1 Output 28-SSOP/QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel Mobile VID | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.85V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,30422 € |

