
ISL6219ACA | |
|---|---|
DigiKey Part Number | 2156-ISL6219ACA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6219ACA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 100kHz ~ 1.5MHz |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Enable, Frequency Control, Power Good |
Output Type PWM Signal | Operating Temperature -10°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Topology Buck | Supplier Device Package 28-SSOP/QSOP |
Number of Outputs 3 | Base Product Number |
Output Phases 3 |
| Tube: | 2625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,89258 € | 256,91 € |
| Unit Price without VAT: | 3,89258 € |
|---|---|
| Unit Price with VAT: | 4,63217 € |

