
ISL6218CV-T | |
|---|---|
DigiKey Part Number | 2156-ISL6218CV-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6218CV-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Processor PMIC 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 1.4mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Bulk: | 4300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

