Processor PMIC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6218CRZ

DigiKey Part Number
2156-ISL6218CRZ-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6218CRZ
Description
SWITCHING CONTROLLER, CURRENT-MO
Customer Reference
Detailed Description
Processor PMIC 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Applications
Processor
Current - Supply
1.4mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:219
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
853,04647 €258,95 €
Unit Price without VAT:3,04647 €
Unit Price with VAT:3,62530 €