
ISL6217CVZ | |
|---|---|
DigiKey Part Number | 2156-ISL6217CVZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6217CVZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® IMVP-IV, IMVP+ Voltage Regulator IC 1 Output 38-TSSOP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Intersil | Operating Temperature -10°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Controller, Intel Pentium® IMVP-IV, IMVP+ | Supplier Device Package 38-TSSOP |
Voltage - Input 5.5V ~ 25V | Base Product Number |
| Tube: | 287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

