
ISL6217CV-T | |
|---|---|
DigiKey Part Number | 2156-ISL6217CV-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6217CV-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® IMVP-IV, IMVP+ Voltage Regulator IC 1 Output 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® IMVP-IV, IMVP+ | |
Voltage - Input | 5.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,50947 € | 257,04 € |
| Unit Price without VAT: | 4,50947 € |
|---|---|
| Unit Price with VAT: | 5,36627 € |

