
ISL6215CA | |
|---|---|
DigiKey Part Number | 2156-ISL6215CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6215CA |
Description | VOLTAGE MODE PWM CONTROLLER 28PI |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-3 Voltage Regulator IC 3 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer Intersil | Operating Temperature -10°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, Intel IMVP-3 | Supplier Device Package 28-SSOP/QSOP |
Number of Outputs 3 | Base Product Number |
| Bulk: | 1296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

