
ISL6211CA | |
|---|---|
DigiKey Part Number | 2156-ISL6211CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6211CA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Crusoe™ Converter, CPU Voltage Regulator IC 1 Output 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, CPU | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 2611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

