
ISL6210CRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6210CRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6210CRZ-T |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

