
ISL6209CR | |
|---|---|
DigiKey Part Number | 2156-ISL6209CR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6209CR |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.8V, 3.1V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 8ns |
Driven Configuration Half-Bridge | Operating Temperature -10°C ~ 100°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-QFN (3x3) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 1048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

