
ISL6205CB | |
|---|---|
DigiKey Part Number | 2156-ISL6205CB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6205CB |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 850mA, - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95528 € | 258,88 € |
| Unit Price without VAT: | 0,95528 € |
|---|---|
| Unit Price with VAT: | 1,13678 € |

