
ISL6161CB | |
|---|---|
DigiKey Part Number | 2156-ISL6161CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6161CB |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel PCI Express® 14-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Intersil | Voltage - Supply 10.5V ~ 13.2V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply 8 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications PCI Express® | Base Product Number |
Features Latched Fault |
| Tube: | 1430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

