
ISL6152IB | |
|---|---|
DigiKey Part Number | 2156-ISL6152IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6152IB |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, VoIP 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, VoIP | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 20V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 1548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,33563 € | 256,11 € |
| Unit Price without VAT: | 5,33563 € |
|---|---|
| Unit Price with VAT: | 6,34940 € |

