
ISL6151CBZA | |
|---|---|
DigiKey Part Number | 2156-ISL6151CBZA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6151CBZA |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, VoIP 8-SOIC |
Datasheet | Datasheet |
Category | Features Auto Retry, Fault Timeout |
Manufacturer Intersil | Programmable Features Current Limit, OVP, UVLO |
Series | Voltage - Supply 20V ~ 80V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply 2.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V, VoIP | Base Product Number |
| Tube: | 758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,53556 € | 254,56 € |
| Unit Price without VAT: | 3,53556 € |
|---|---|
| Unit Price with VAT: | 4,20732 € |

