
ISL6141CBZA | |
|---|---|
DigiKey Part Number | 2156-ISL6141CBZA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6141CBZA |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, VoIP 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, VoIP | |
Features | Auto Retry, Fault Timeout | |
Programmable Features | Current Limit, OVP, UVLO | |
Voltage - Supply | 20V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,10675 € | 257,86 € |
| Unit Price without VAT: | 3,10675 € |
|---|---|
| Unit Price with VAT: | 3,69703 € |

