
ISL6140IB | |
|---|---|
DigiKey Part Number | 2156-ISL6140IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6140IB |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, VoIP 8-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Fault Timeout, OVP, UVLO |
Manufacturer Intersil | Voltage - Supply 10V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 900 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V, VoIP | Base Product Number |
Features Latched Fault |
| Tube: | 1385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

