
ISL6132IR | |
|---|---|
DigiKey Part Number | 2156-ISL6132IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6132IR |
Description | IC SUPERVISOR 2 CHANNEL 24VQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Tube: | 1405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,59391 € | 257,32 € |
| Unit Price without VAT: | 5,59391 € |
|---|---|
| Unit Price with VAT: | 6,65675 € |

