
ISL6125IRS2604 | |
|---|---|
DigiKey Part Number | 2156-ISL6125IRS2604-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6125IRS2604 |
Description | POWER SEQUENCING CONTROLLERS |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 200 µA |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 1.5V ~ 5.5V |
| Bulk: | 828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

