
ISL6121LIB | |
|---|---|
DigiKey Part Number | 2156-ISL6121LIB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6121LIB |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Single Supply/Current Limiting Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 1817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,21871 € |

