
ISL6121HIB | |
|---|---|
DigiKey Part Number | 2156-ISL6121HIB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6121HIB |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Single Supply/Current Limiting Controller | Base Product Number |
| Tube: | 4543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,77632 € | 255,79 € |
| Unit Price without VAT: | 1,77632 € |
|---|---|
| Unit Price with VAT: | 2,11382 € |

