
ISL6119LIB-T | |
|---|---|
DigiKey Part Number | 2156-ISL6119LIB-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6119LIB-T |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Output (Max) | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 120 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

