
ISL6115CB-T | |
|---|---|
DigiKey Part Number | 2156-ISL6115CB-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6115CB-T |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Intersil | Voltage - Supply 10.2V ~ 13.8V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

