Hot Plug Controller 6 Channel PCI Express® 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6114IRZA

DigiKey Part Number
2156-ISL6114IRZA-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6114IRZA
Description
POWER SUPPLY CIRCUIT, ADJ
Customer Reference
Detailed Description
Hot Plug Controller 6 Channel PCI Express® 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Plug Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Auto Retry, Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
900 µA
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:467
All prices are in EUR
Tube
QuantityUnit PriceExt Price
376,96216 €257,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,96216 €
Unit Price with VAT:8,28497 €