
ISL59921IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL59921IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59921IRZ |
Description | CONSUMER CIRCUIT, PQCC20 |
Customer Reference | |
Detailed Description | Video Delay Lines IC Serial 20-QFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Delay Lines | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |
| Tube: | 2068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,84167 € | 281,05 € |
| Unit Price without VAT: | 46,84167 € |
|---|---|
| Unit Price with VAT: | 55,74159 € |

